
General purpose optocoupler featuring a single channel DC input and transistor DC output. This surface mount device offers a 5kV isolation voltage and a 70V collector-emitter voltage. It operates with a maximum forward current of 50mA and a maximum collector current of 50mA, providing a current transfer ratio of 200%. The component is RoHS compliant and packaged in tape and reel for efficient assembly.
Onsemi FOD617C3SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | FOD617C |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD617C3SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
