
The FOD617D3S is a surface mount optocoupler with a maximum collector current of 50mA and a maximum operating temperature range of -55°C to 110°C. It has a collector-emitter voltage of 70V and a power dissipation of 200mW. The device is RoHS compliant and packaged in a rail/tube format with 2000 units per package.
Onsemi FOD617D3S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD617D3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
