
General purpose optocoupler featuring a single channel with DC input and transistor DC output. Offers 5kV isolation voltage and a maximum collector emitter voltage of 70V. Key specifications include a forward current of 50mA, a current transfer ratio of 320%, and a maximum collector current of 50mA. Packaged in a 4-pin PDIP SMD, this RoHS compliant component operates from -55°C to 110°C.
Onsemi FOD617DS technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD617DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
