
Bi-directional logic gate optocoupler featuring high Common-Mode Rejection (CMR). Operates across a wide temperature range from -40°C to 110°C. Requires a minimum supply voltage of 3V. Includes two elements for versatile signal isolation.
Onsemi FOD8012A technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Voltage-Min | 3 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FOD8012A to view detailed technical specifications.
No datasheet is available for this part.