
General purpose phototransistor optocoupler featuring 5kV isolation voltage and 200mV collector-emitter saturation voltage. This 4-pin DIP package component supports AC input and provides 50mA maximum output current. With a 150% current transfer ratio and 200mW power dissipation, it operates across a -55°C to 105°C temperature range. Through-hole mounting and RoHS compliance are standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD814A300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 150% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD814A300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
