
The FOD814A3S is a general optocoupler from Onsemi with a maximum collector current of 50mA and a maximum output voltage of 70V. It has a maximum power dissipation of 200mW and is packaged in a surface mount SMD/SMT package. The device operates over a temperature range of -55°C to 105°C and has an isolation voltage of 5kV. The FOD814A3S is RoHS compliant and lead free.
Onsemi FOD814A3S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 150% |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FOD814A3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
