
The FOD815 is a general purpose optocoupler from Onsemi, featuring a collector-emitter saturation voltage of 1V and a maximum collector current of 80mA. It operates within a temperature range of -30°C to 105°C and is available in a DIP package with a packaging quantity of 2000 units. The device is RoHS compliant and suitable for use in applications requiring DC input and high isolation voltage of up to 5kV.
Onsemi FOD815 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 7500% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 80mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.