Onsemi FOD815300 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 7500% |
| Fall Time | 250000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 80mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD815300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
