
The FOD815300W is a general purpose optocoupler from Onsemi with a collector-emitter voltage-max of 1V and a maximum collector current of 80mA. It features a through hole mount and operates over a temperature range of -30°C to 105°C. The device is RoHS compliant and packaged in a DIP case with 2000 units per rail/ tube.
Onsemi FOD815300W technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 7500% |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD815300W to view detailed technical specifications.
No datasheet is available for this part.
