
High-performance optocoupler featuring a Darlington output stage for enhanced current transfer ratio (7500%). This general-purpose isolator provides 5kV isolation voltage and operates with a 50mA forward current. It supports a maximum collector current of 80mA and a collector-emitter voltage of 35V, with a saturation voltage of 1V. Designed for surface mounting in an SMD/SMT package, this component offers a wide operating temperature range from -30°C to 105°C.
Onsemi FOD8153SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 7500% |
| Fall Time | 250000ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 80mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8153SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
