
General purpose logic gate optocoupler, featuring 5kV isolation voltage and 10Mbps data rate. This unidirectional optocoupler offers 1-channel isolation with a 25mA forward current and 50mA output current. Designed for surface mount applications in a SOP package, it operates within a -40°C to 100°C temperature range and boasts high noise immunity. RoHS compliant and lead-free.
Onsemi FOD8160 technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 9ns |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8160 to view detailed technical specifications.
No datasheet is available for this part.
