
General purpose logic gate optocoupler, surface mountable in SOP package, offering 5kV isolation voltage. Features a 10Mbps data rate with 80ns propagation delay and 90ns turn-on delay. Operates with 25mA input current and provides up to 50mA output current per channel. Designed for high noise immunity, this unidirectional optocoupler supports 3.3V or 5V operation and is RoHS compliant.
Onsemi FOD8160R2 technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 9ns |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 7.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8160R2 to view detailed technical specifications.
No datasheet is available for this part.