Onsemi FOD8160R2V technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 22ns |
| Input Type | DC |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8160R2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.