Logic Gate Optocoupler, SOP package, featuring 10Mbps data rate and unidirectional signal transmission. Offers high noise immunity with a 3.3V/5V operating range, 50mA output current, and 90ns propagation delay. Designed for surface mount applications, operating from -40°C to 100°C, with 25mA forward current and 50mA max input current. RoHS compliant and supplied in a 2000-count tube.
Onsemi FOD8160V technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 25mA |
| Input Type | DC |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8160V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.