
Surface mount phototransistor optocoupler featuring a 1-channel, 1-circuit design. Offers 5kV isolation voltage and a 200mV collector-emitter saturation voltage. With a maximum collector current of 50mA and a current transfer ratio of 160%, this component is suitable for DC input applications. Operates across a wide temperature range from -55°C to 110°C.
Onsemi FOD817A3S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 160% |
| Fall Time | 18us |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FOD817A |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD817A3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
