
General purpose phototransistor optocoupler featuring 5kV isolation voltage and a 1:1 channel configuration. Surface mountable in a 4-pin DIP package, it operates with a maximum forward current of 50mA and offers a current transfer ratio of 400%. Key electrical specifications include a collector-emitter voltage of 200mV and a maximum output voltage of 70V, with a power dissipation of 200mW. This RoHS compliant component is designed for a wide operating temperature range from -55°C to 110°C.
Onsemi FOD817CS technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Height | 3.85mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD817CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
