
Surface mount phototransistor optocoupler featuring a 1-channel, 1-circuit configuration. Offers a maximum collector current of 50mA and a collector-emitter voltage (VCEO) of 200mV. Achieves a high current transfer ratio of 600% with a forward current of 50mA. Operates across a wide temperature range from -55°C to 110°C, with a maximum power dissipation of 200mW. This RoHS compliant component is supplied in a 2000-piece rail/tube package.
Onsemi FOD817D3S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | FOD817D |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD817D3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
