
The FOD817W is a general purpose optocoupler from Onsemi with a maximum collector-emitter voltage of 70V and a maximum collector current of 50mA. It operates over a temperature range of -55°C to 110°C and is packaged in a lead-free DIP package. The device is RoHS compliant and is available in quantities of 2000 per rail/Tube packaging.
Onsemi FOD817W technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD817W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
