
Onsemi FOD817X_5699W technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Current Transfer Ratio | 600% |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Series | FOD817 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD817X_5699W to view detailed technical specifications.
No datasheet is available for this part.
