
Gate drive optocoupler featuring 2.5A output current and 5kV isolation voltage. This unidirectional, single-channel device offers high noise immunity with a PUSH-PULL output type and 2A high/low level output current. Operating within a 16V to 30V supply voltage range, it supports a 25mA forward current and has a maximum power dissipation of 500mW. The surface mount SOP package, measuring 9.2mm x 3.95mm x 2.6mm, is UL approved and RoHS compliant.
Onsemi FOD8320 technical specifications.
| Approvals | UL |
| Package/Case | SOP |
| Direction | Unidirectional |
| Fall Time | 60us |
| Forward Current | 25mA |
| Height | 2.6mm |
| High Level Output Current | 2A |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Low Level Output Current | 2A |
| Max Input Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 2.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 400ns |
| Weight | 0.4g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8320 to view detailed technical specifications.
No datasheet is available for this part.
