Gate drive optocoupler featuring 2.5A output current and 5kV isolation voltage. This unidirectional, surface-mount device offers high noise immunity with a 2A low/high level output current and a 3A maximum output current. Designed for DC input, it operates within a -40°C to 100°C temperature range and boasts a 400ns propagation delay. Approvals include UL, IEC, and EN, with lead-free and RoHS compliance.
Onsemi FOD8320V technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | SOP |
| Direction | Unidirectional |
| Fall Time | 60ns |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8320V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.