
Surface mount, unidirectional gate drive optocoupler featuring a 2.5A output current and 5kV isolation voltage. This component offers a 500mW power dissipation, 25mA forward current, and a push-pull output type. Operating across a -40°C to 100°C temperature range, it boasts a propagation delay of 300ns and a fall time of 60µs. Packaged in a wide body SOP for tape and reel, it is RoHS compliant.
Onsemi FOD8321R2V technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Fall Time | 60us |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 300ns |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | OPTOPLANAR® |
| Turn-On Delay Time | 400ns |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8321R2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
