Onsemi FODB101 technical specifications.
| Package/Case | BGA |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 5us |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Microcoupler™ |
| Weight | 0.010794oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODB101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.