
General purpose optocoupler featuring a single DC input channel and a transistor DC output in a 4-pin BGA package. This surface mount component offers a 75V collector-emitter voltage (VCEO) and a maximum collector current of 50mA. It boasts a 200% current transfer ratio and a low collector-emitter saturation voltage of 400mV. Operating within a temperature range of -40°C to 125°C, this RoHS compliant device is supplied on tape and reel.
Onsemi FODB101V technical specifications.
| Package/Case | BGA |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 75V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 30mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 75V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | Microcoupler™ |
| Weight | 0.010794oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODB101V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
