
General purpose optocoupler featuring a 2.5kV isolation voltage and a 4BGA package for surface mounting. This single-channel transistor output device offers a 300% current transfer ratio, a 75V collector-emitter voltage, and a maximum collector current of 50mA. Operating across a temperature range of -40°C to 125°C, it has a 400mV collector-emitter saturation voltage and a 5µs fall time.
Onsemi FODB102 technical specifications.
| Package/Case | BGA |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 75V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Fall Time | 5us |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 75V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | Microcoupler™ |
| Voltage | 6V |
| Weight | 0.010794oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODB102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.