
The FODM121BR1V is a general purpose optocoupler from Onsemi with a collector-emitter voltage of 80V and a maximum collector current of 80mA. It has a maximum power dissipation of 150mW and is packaged in a surface mount SMD/SMT package. The device operates over a temperature range of -40°C to 110°C and is RoHS compliant. It is suitable for use in a variety of applications where electrical isolation is required.
Onsemi FODM121BR1V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 150% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM121BR1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
