
General purpose phototransistor optocoupler featuring a 1-channel, 1-element configuration within a 4-pin full pitch mini-flat SMD/SMT package. Offers 3.75kV isolation voltage, 400mV collector-emitter saturation voltage, and a maximum collector current of 80mA. Operates with DC input, supporting a forward current of 50mA, and boasts a current transfer ratio of 150%. Designed for surface mounting with a maximum power dissipation of 150mW and an operating temperature range of -40°C to 110°C. Packaged on a 2500-piece tape and reel.
Onsemi FODM121BR2 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 150% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 80V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.155g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM121BR2 to view detailed technical specifications.
No datasheet is available for this part.
