
The FODM121DR1V is a general purpose optocoupler from Onsemi with a maximum collector-emitter voltage of 400mV and a maximum collector current of 80mA. It operates over a temperature range of -40°C to 110°C and is packaged in a surface mount package. The device is RoHS compliant and available in quantities of 1000 units per reel. The optocoupler has a current transfer ratio of 100% and is suitable for DC input signals.
Onsemi FODM121DR1V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM121DR1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
