
The FODM121DR2V is a general purpose optocoupler from Onsemi, featuring a collector-emitter saturation voltage of 400mV and a maximum collector current of 80mA. It operates within a temperature range of -40°C to 110°C and is RoHS compliant. The device is packaged in a surface mount configuration, suitable for use in a variety of applications.
Onsemi FODM121DR2V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM121DR2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
