
The FODM121E is a general purpose optocoupler from Onsemi, featuring a collector-emitter saturation voltage of 400mV and a maximum collector current of 80mA. It operates over a temperature range of -40°C to 110°C and is RoHS compliant. The device is packaged in a surface mount package with a quantity of 3000 units per rail/tube. It is suitable for use in a variety of applications where electrical isolation is required.
Onsemi FODM121E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM121E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
