
General purpose phototransistor optocoupler featuring a 3.75kV isolation voltage and 1200% current transfer ratio. This surface mount device offers a 400mV collector-emitter saturation voltage and a maximum collector current of 80mA. Operating within a -40°C to 110°C temperature range, it is packaged in a 4-pin full pitch mini-flat SMD/SMT case. The component supports a maximum forward current of 50mA and a maximum output voltage of 80V.
Onsemi FODM124 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 1200% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Height | 2.4mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Box |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.155g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
