Single channel phototransistor optocoupler designed for DC sensing input. Features a half-pitch mini-flat 4-pin package, operating across a wide temperature range from -55°C to 110°C. Maximum power dissipation is 0.15W, with a single element configuration. Supplied on a 3000-reel.
Onsemi FODM217AR2 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FODM217AR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.