Single channel phototransistor optocoupler designed for DC sensing input. Features a 110°C maximum operating temperature and a -55°C minimum operating temperature. Offers a maximum power dissipation of 0.15W. Housed in a half-pitch mini-flat 4-pin package.
Onsemi FODM217DR2 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FODM217DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.