
The FODM2701BR2 is a general purpose optocoupler with a collector-emitter voltage of 40V and a maximum collector current of 80mA. It has a maximum power dissipation of 150mW and is packaged in a surface mount package. The device operates over a temperature range of -40°C to 110°C and is RoHS compliant. It is suitable for a variety of applications requiring electrical isolation.
Onsemi FODM2701BR2 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 160% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM2701BR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
