
General purpose phototransistor optocoupler featuring a 3.75kV isolation voltage and 1-channel configuration. Surface mountable in a full pitch mini-flat package, it offers a maximum collector current of 80mA and a forward current of 50mA. Key electrical specifications include a collector-emitter voltage (VCEO) of 300mV and a current transfer ratio of 300%. Operating temperature range spans from -40°C to 110°C.
Onsemi FODM2705R2 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Height | 2.4mm |
| Input Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Weight | 0.155g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM2705R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
