
The FODM2705V is a single channel optocoupler with a reverse breakdown voltage of 6V and a maximum power dissipation of 150mW. It is packaged in a surface mount package and has a maximum operating temperature range of -40°C to 110°C. The device is RoHS compliant and has a weight of 0.155g. It is suitable for use in applications where high current transfer ratio is required, with a maximum collector current of 80mA and a current transfer ratio of 300%. The device is available in a package quantity of 3000 units.
Onsemi FODM2705V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | AC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.155g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM2705V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
