
Onsemi FODM3010_Q technical specifications.
| Forward Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Series | FODM3010 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FODM3010_Q to view detailed technical specifications.
No datasheet is available for this part.
