Onsemi FODM3010R3V technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 70mA |
| Output Voltage | 175V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | FODM3010 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM3010R3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
