
The FODM3011R2 is an optocoupler with a maximum output current of 70mA and a maximum output voltage of 175V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount package and is lead-free. It has an isolation voltage of 3.75kV and a power dissipation of 300mW.
Onsemi FODM3011R2 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 70mA |
| Output Voltage | 175V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Series | FODM3011 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FODM3011R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
