
The FODM3011R2V is a single channel optocoupler from Onsemi with an output voltage of 175V and a maximum output current of 70mA. It is packaged in a surface mount SMD/SMT package and has a maximum operating temperature range of -40°C to 100°C. The device is lead free and has a power dissipation of 300mW. It is not RoHS compliant.
Onsemi FODM3011R2V technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 70mA |
| Output Voltage | 175V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Series | FODM3011 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FODM3011R2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
