
The Onsemi FODM3012R1V is a surface mount optocoupler with a maximum output current of 70mA and a maximum power dissipation of 300mW. It operates over a temperature range of -40°C to 100°C and is RoHS compliant. The device is packaged in a tape and reel format with 1000 units per package. It has a single channel and circuit, and a single element. The optocoupler has a forward current of 60mA and a hold current of 300uA.
Onsemi FODM3012R1V technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Output Voltage | 175V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | FODM3012 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM3012R1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
