Onsemi FODM3012R2-NF098 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi FODM3012R2-NF098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.