
The Onsemi FODM3021R2 is an optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a forward current of 60mA and a hold current of 300uA. The device has an isolation voltage of 3.75kV and is RoHS compliant. It is packaged in a SMD/SMT package and is available in quantities of 2500 on tape and reel.
Onsemi FODM3021R2 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 70mA |
| Output Voltage | 280V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | FODM3021 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM3021R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
