
Onsemi FODM3022R2V_Q technical specifications.
| Forward Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Series | FODM3022 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FODM3022R2V_Q to view detailed technical specifications.
No datasheet is available for this part.