The FODM3022R4NF098 is a single-channel diode from Onsemi, approved for UR applications. It features a surface mount package and operates over a temperature range of -40°C to 100°C. The device has a maximum hold current of 300uA and a RMS current rating of 70mA.
Onsemi FODM3022R4NF098 technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Hold Current | 300uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RMS Current (Irms) | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM3022R4NF098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.