
Single-channel, surface-mount optocoupler with Triac AC output, featuring 600V isolation voltage and 70mA RMS output current. Designed for zero-crossing and random phase applications, it operates with a nominal input voltage of 1.2V and a forward current of 60mA. This RoHS compliant component offers 3.75kV isolation and a maximum operating temperature of 100°C, packaged in a 4-pin Mini-Flat tube.
Onsemi FODM3052_NF098 technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Input Current | 60mA |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Voltage | 600V |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Weight | 0.155g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM3052_NF098 to view detailed technical specifications.
No datasheet is available for this part.
