
The FODM3052R4 is a single channel optocoupler with an output voltage of 420V and a maximum output current of 70mA. It features a surface mount package and operates within a temperature range of -40°C to 100°C. The device is RoHS compliant and has a power dissipation of 250mW. It is designed for use in applications where electrical isolation is required, with an isolation voltage of 3.75kV. The FODM3052R4 is available in a tape and reel packaging with 2500 units per package.
Onsemi FODM3052R4 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 70mA |
| Output Voltage | 420V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Series | FODM3052 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM3052R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
