
The FODM3062R2 is a single channel optocoupler from Onsemi with a reverse breakdown voltage of 6V and a maximum power dissipation of 300mW. It is available in a SMD/SMT package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 100°C and has a maximum output current of 70mA. It is not RoHS compliant.
Onsemi FODM3062R2 technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | No |
| Weight | 0.005467oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FODM3062R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
