Onsemi FODM3082 technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | No |
| Weight | 0.005467oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FODM3082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
