
General purpose optocoupler featuring a 1-channel, 1-element design with a 3.75kV isolation voltage. This surface mount device operates with a 60mA forward current and a 1.5V maximum input voltage, delivering up to 70mA output current. It offers zero-crossing triac switching and a 300µA hold current, suitable for applications from -40°C to 100°C. Packaged in tape and reel, this lead-free, RoHS compliant component is designed for efficient signal isolation.
Onsemi FODM3083R2 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Height | 2.4mm |
| Hold Current | 300uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Weight | 0.155g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM3083R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
